
SN74ACT563PW | |
|---|---|
DigiKey Part Number | SN74ACT563PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT563PW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT563PW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT563PWR | Texas Instruments | 6.252 | 296-31729-1-ND | 1,07000 € | Parametric Equivalent |
| SN74ACT573PW | Texas Instruments | 994 | 296-33661-5-ND | 0,84000 € | Parametric Equivalent |
| SN74ACT573PWR | Texas Instruments | 4.482 | 296-4439-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72800 € | 7,28 € |
| 70 | 0,59829 € | 41,88 € |
| 140 | 0,56700 € | 79,38 € |
| 280 | 0,54114 € | 151,52 € |
| 560 | 0,51988 € | 291,13 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

