
SN74ACT534NSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT534NSRTR-ND - Tape & Reel (TR) 296-SN74ACT534NSRCT-ND - Cut Tape (CT) 296-SN74ACT534NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT534NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT534NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,86240 € | 21,56 € |
| 100 | 0,76560 € | 76,56 € |
| 250 | 0,71956 € | 179,89 € |
| 500 | 0,69182 € | 345,91 € |
| 1.000 | 0,66897 € | 668,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65016 € | 1.300,32 € |
| 4.000 | 0,63469 € | 2.538,76 € |
| 6.000 | 0,62693 € | 3.761,58 € |
| 10.000 | 0,61835 € | 6.183,50 € |
| 14.000 | 0,61333 € | 8.586,62 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

