Configurable Multiple Function Configurable 1 Circuit 4 Input 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT3G99WRKSRQ1

DigiKey Part Number
296-SN74ACT3G99WRKSRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT3G99WRKSRQ1CT-ND - Cut Tape (CT)
296-SN74ACT3G99WRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT3G99WRKSRQ1
Description
IC MF CFG 1-CIR 4-IN 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 4 Input 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
Yes
Output Type
Tri-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42900 €4,29 €
250,38600 €9,65 €
1000,33770 €33,77 €
2500,31468 €78,67 €
5000,30078 €150,39 €
1.0000,29626 €296,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27524 €825,72 €
6.0000,26833 €1.609,98 €
9.0000,26487 €2.383,83 €
15.0000,26104 €3.915,60 €
21.0000,25880 €5.434,80 €
30.0000,25665 €7.699,50 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €