
SN74ACT3G99RKSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT3G99RKSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT3G99RKSR |
Description | IC MF CFG 1-CIR 4-IN 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Schmitt Trigger Input Yes |
Manufacturer Texas Instruments | Output Type Tri-State |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Configurable Multiple Function | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Inputs 4 | Supplier Device Package 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24999 € | 749,97 € |
| Unit Price without VAT: | 0,24999 € |
|---|---|
| Unit Price with VAT: | 0,29749 € |

