
SN74ACT3G99DGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT3G99DGSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT3G99DGSRQ1 |
Description | IC MF CFG 1-CIR 4-IN 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 20-VSSOP |
Datasheet | Datasheet |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Configurable Multiple Function | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 4 | Package / Case 20-TFSOP (0.118", 3.00mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22774 € | 1.138,70 € |
| Unit Price without VAT: | 0,22774 € |
|---|---|
| Unit Price with VAT: | 0,27101 € |

