


SN74ACT3G98PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT3G98PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT3G98PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT3G98PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT3G98PWRQ1 |
Description | AUTOMOTIVE THREE-CHANNEL 2-TO-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 3 Circuit 9 Input (3, 3, 3) Input 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Configurable Multiple Function | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 9 Input (3, 3, 3) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38400 € | 9,60 € |
| 100 | 0,33620 € | 33,62 € |
| 250 | 0,31324 € | 78,31 € |
| 500 | 0,29942 € | 149,71 € |
| 1.000 | 0,29492 € | 294,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27399 € | 821,97 € |
| 6.000 | 0,26712 € | 1.602,72 € |
| 9.000 | 0,26367 € | 2.373,03 € |
| 15.000 | 0,25986 € | 3.897,90 € |
| 21.000 | 0,25763 € | 5.410,23 € |
| 30.000 | 0,25548 € | 7.664,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

