


SN74ACT3G97PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT3G97PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT3G97PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT3G97PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT3G97PWRQ1 |
Description | AUTOMOTIVE THREE-CHANNEL 2V-TO-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 3 Circuit 9 Input (3, 3, 3) Input 16-TSSOP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Configurable Multiple Function | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 9 Input (3, 3, 3) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33350 € | 33,35 € |
| 250 | 0,31076 € | 77,69 € |
| 500 | 0,29704 € | 148,52 € |
| 1.000 | 0,29258 € | 292,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27182 € | 815,46 € |
| 6.000 | 0,26500 € | 1.590,00 € |
| 9.000 | 0,26158 € | 2.354,22 € |
| 15.000 | 0,25780 € | 3.867,00 € |
| 21.000 | 0,25558 € | 5.367,18 € |
| 30.000 | 0,25346 € | 7.603,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

