
SN74ACT3G97PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT3G97PWRTR-ND - Tape & Reel (TR) 296-SN74ACT3G97PWRCT-ND - Cut Tape (CT) 296-SN74ACT3G97PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT3G97PWR |
Description | THREE-CHANNEL 2V-TO-6V MULTIPLE- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 3 Circuit 9 Input (3, 3, 3) Input 14-TSSOP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input Yes |
Manufacturer Texas Instruments | Output Type Single-Ended |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Configurable Multiple Function | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 9 Input (3, 3, 3) | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,26816 € | 67,04 € |
| 500 | 0,25600 € | 128,00 € |
| 1.000 | 0,25035 € | 250,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23370 € | 701,10 € |
| 6.000 | 0,22767 € | 1.366,02 € |
| 9.000 | 0,22464 € | 2.021,76 € |
| 15.000 | 0,22130 € | 3.319,50 € |
| 21.000 | 0,21934 € | 4.606,14 € |
| 30.000 | 0,21746 € | 6.523,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

