
SN74ACT374PWR | |
|---|---|
DigiKey Part Number | 296-4423-2-ND - Tape & Reel (TR) 296-4423-1-ND - Cut Tape (CT) 296-4423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT374PWR Models |
Category | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58080 € | 14,52 € |
| 100 | 0,51220 € | 51,22 € |
| 250 | 0,47952 € | 119,88 € |
| 500 | 0,46138 € | 230,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43010 € | 860,20 € |
| 4.000 | 0,41909 € | 1.676,36 € |
| 6.000 | 0,41357 € | 2.481,42 € |
| 10.000 | 0,40746 € | 4.074,60 € |
| 14.000 | 0,40389 € | 5.654,46 € |
| 20.000 | 0,40045 € | 8.009,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


