


SN74ACT374DWR | |
|---|---|
DigiKey Part Number | 296-1077-2-ND - Tape & Reel (TR) 296-1077-1-ND - Cut Tape (CT) 296-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT374DWR Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52050 € | 52,05 € |
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,47250 € | 236,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43728 € | 874,56 € |
| 4.000 | 0,42613 € | 1.704,52 € |
| 6.000 | 0,42054 € | 2.523,24 € |
| 10.000 | 0,41436 € | 4.143,60 € |
| 14.000 | 0,41074 € | 5.750,36 € |
| 20.000 | 0,40726 € | 8.145,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |





