
SN74ACT32WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT32WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74ACT32WBQARQ1CT-ND - Cut Tape (CT) 296-SN74ACT32WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT32WBQARQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,31240 € | 7,81 € |
| 100 | 0,27250 € | 27,25 € |
| 250 | 0,25328 € | 63,32 € |
| 500 | 0,24170 € | 120,85 € |
| 1.000 | 0,23569 € | 235,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22044 € | 661,32 € |
| 6.000 | 0,21468 € | 1.288,08 € |
| 9.000 | 0,21180 € | 1.906,20 € |
| 15.000 | 0,20861 € | 3.129,15 € |
| 21.000 | 0,20674 € | 4.341,54 € |
| 30.000 | 0,20494 € | 6.148,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

