
SN74ACT32PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT32PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT32PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT32PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT32PWRQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27472 € | 68,68 € |
| 500 | 0,26232 € | 131,16 € |
| 1.000 | 0,25676 € | 256,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23953 € | 718,59 € |
| 6.000 | 0,23337 € | 1.400,22 € |
| 9.000 | 0,23029 € | 2.072,61 € |
| 15.000 | 0,22687 € | 3.403,05 € |
| 21.000 | 0,22487 € | 4.722,27 € |
| 30.000 | 0,22295 € | 6.688,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

