OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT32PWR

DigiKey Part Number
296-4389-2-ND - Tape & Reel (TR)
296-4389-1-ND - Cut Tape (CT)
296-4389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT32PWR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT32PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ACT32MTCRochester Electronics, LLC23.4762156-74ACT32MTC-ND0,19704 €Parametric Equivalent
74ACT32MTCXRochester Electronics, LLC9.3132156-74ACT32MTCX-ND0,18847 €Parametric Equivalent
MC74ACT32DTRochester Electronics, LLC12.2702156-MC74ACT32DT-ND0,17134 €Parametric Equivalent
In-Stock: 2.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35600 €3,56 €
250,31920 €7,98 €
1000,27830 €27,83 €
2500,25880 €64,70 €
5000,24704 €123,52 €
1.0000,24118 €241,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22938 €458,76 €
4.0000,22281 €891,24 €
6.0000,21953 €1.317,18 €
10.0000,21588 €2.158,80 €
14.0000,21376 €2.992,64 €
20.0000,21171 €4.234,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €

Other Suppliers on DigiKey

84.835In Stock
Ships from Rochester Electronics, LLC