


SN74ACT2G100PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT2G100PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT2G100PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT2G100PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT2G100PWRQ1 |
Description | AUTOMOTIVE DUAL-CHANNEL 2V-TO-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 2 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 16-TSSOP |
Clock Frequency 150 MHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Max Propagation Delay @ V, Max CL 8.9ns @ 5V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27280 € | 6,82 € |
| 100 | 0,23700 € | 23,70 € |
| 250 | 0,22000 € | 55,00 € |
| 500 | 0,20972 € | 104,86 € |
| 1.000 | 0,20317 € | 203,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19084 € | 572,52 € |
| 6.000 | 0,18573 € | 1.114,38 € |
| 9.000 | 0,18318 € | 1.648,62 € |
| 15.000 | 0,18034 € | 2.705,10 € |
| 21.000 | 0,17869 € | 3.752,49 € |
| 30.000 | 0,17709 € | 5.312,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

