Parametric Equivalent

SN74ACT2G100BQBR | |
|---|---|
DigiKey Part Number | 296-SN74ACT2G100BQBRTR-ND - Tape & Reel (TR) 296-SN74ACT2G100BQBRCT-ND - Cut Tape (CT) 296-SN74ACT2G100BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT2G100BQBR |
Description | DUAL-CHANNEL 2V-TO-6V MULTIPLE-F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 8.9ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Package / Case | 16-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,18848 € | 47,12 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,17249 € | 172,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16287 € | 488,61 € |
| 6.000 | 0,15839 € | 950,34 € |
| 9.000 | 0,15614 € | 1.405,26 € |
| 15.000 | 0,15365 € | 2.304,75 € |
| 21.000 | 0,15220 € | 3.196,20 € |
| 30.000 | 0,15080 € | 4.524,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


