Parametric Equivalent

SN74ACT2G100BQBR | |
|---|---|
DigiKey Part Number | 296-SN74ACT2G100BQBRTR-ND - Tape & Reel (TR) 296-SN74ACT2G100BQBRCT-ND - Cut Tape (CT) 296-SN74ACT2G100BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT2G100BQBR |
Description | DUAL-CHANNEL 2V-TO-6V MULTIPLE-F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Bits per Element 1 | Package / Case 16-WFQFN Exposed Pad |
Clock Frequency 150 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CACT2G100WBQBRQ1 | Texas Instruments | 0 | 296-CACT2G100WBQBRQ1CT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20090 € | 20,09 € |
| 250 | 0,18612 € | 46,53 € |
| 500 | 0,17722 € | 88,61 € |
| 1.000 | 0,17035 € | 170,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16085 € | 482,55 € |
| 6.000 | 0,15642 € | 938,52 € |
| 9.000 | 0,15420 € | 1.387,80 € |
| 15.000 | 0,15174 € | 2.276,10 € |
| 21.000 | 0,15030 € | 3.156,30 € |
| 30.000 | 0,14892 € | 4.467,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


