
SN74ACT245RKSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT245RKSRTR-ND - Tape & Reel (TR) 296-SN74ACT245RKSRCT-ND - Cut Tape (CT) 296-SN74ACT245RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245RKSR |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,63280 € | 15,82 € |
| 100 | 0,55860 € | 55,86 € |
| 250 | 0,52336 € | 130,84 € |
| 500 | 0,50562 € | 252,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46293 € | 1.388,79 € |
| 6.000 | 0,45235 € | 2.714,10 € |
| 9.000 | 0,44705 € | 4.023,45 € |
| 15.000 | 0,44118 € | 6.617,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

