SN74ACT245DWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.748
Unit Price: 1,18000 €
Datasheet

Direct


onsemi
In Stock: 3.473
Unit Price: 0,92000 €
Datasheet

Direct


onsemi
In Stock: 533
Unit Price: 0,88000 €
Datasheet

Similar


onsemi
In Stock: 1.674
Unit Price: 0,57000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT245DWRG4

DigiKey Part Number
SN74ACT245DWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT245DWRG4
Description
IC TXRX 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT245DWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT245DWRTexas Instruments13.748296-1072-1-ND1,18000 €MFR Recommended
74ACT245SConsemi3.47374ACT245SC-ND0,92000 €Direct
MC74ACT245DWR2Gonsemi533MC74ACT245DWR2GOSCT-ND0,88000 €Direct
MC74ACT245DWGonsemi1.674MC74ACT245DWGOS-ND0,57000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39091 €781,82 €
4.0000,38073 €1.522,92 €
6.0000,37563 €2.253,78 €
10.0000,36998 €3.699,80 €
14.0000,36668 €5.133,52 €
20.0000,36350 €7.270,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39091 €
Unit Price with VAT:0,46518 €