MFR Recommended
Direct
Direct
Similar

SN74ACT245DWRE4 | |
|---|---|
DigiKey Part Number | SN74ACT245DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT245DWRE4 |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245DWRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT245DWR | Texas Instruments | 3.808 | 296-1072-1-ND | 1,04000 € | MFR Recommended |
| 74ACT245SC | onsemi | 3.826 | 74ACT245SC-ND | 0,91000 € | Direct |
| MC74ACT245DWR2G | onsemi | 533 | MC74ACT245DWR2GOSCT-ND | 0,88000 € | Direct |
| MC74ACT245DWG | onsemi | 1.674 | MC74ACT245DWGOS-ND | 0,56553 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38781 € | 775,62 € |
| 4.000 | 0,37771 € | 1.510,84 € |
| 6.000 | 0,37265 € | 2.235,90 € |
| 10.000 | 0,36704 € | 3.670,40 € |
| 14.000 | 0,36377 € | 5.092,78 € |
| 20.000 | 0,36062 € | 7.212,40 € |
| Unit Price without VAT: | 0,38781 € |
|---|---|
| Unit Price with VAT: | 0,46149 € |




