
SN74ACT245DGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT245DGSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT245DGSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT245DGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245DGSRQ1 |
Description | IC TXRX NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51400 € | 12,85 € |
| 100 | 0,45220 € | 45,22 € |
| 250 | 0,42276 € | 105,69 € |
| 500 | 0,40502 € | 202,51 € |
| 1.000 | 0,40441 € | 404,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36567 € | 1.828,35 € |
| 10.000 | 0,35802 € | 3.580,20 € |
| 15.000 | 0,35419 € | 5.312,85 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

