
SN74ACT245DGSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT245DGSRTR-ND - Tape & Reel (TR) 296-SN74ACT245DGSRCT-ND - Cut Tape (CT) 296-SN74ACT245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245DGSR |
Description | IC TXRX NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38880 € | 9,72 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31732 € | 79,33 € |
| 500 | 0,30334 € | 151,67 € |
| 1.000 | 0,29889 € | 298,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27236 € | 1.361,80 € |
| 10.000 | 0,26634 € | 2.663,40 € |
| 15.000 | 0,26332 € | 3.949,80 € |
| 25.000 | 0,25997 € | 6.499,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

