
SN74ACT245DBR | |
|---|---|
DigiKey Part Number | 296-4386-2-ND - Tape & Reel (TR) 296-4386-1-ND - Cut Tape (CT) 296-4386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT245DBR |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT245DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,74000 € | 18,50 € |
| 100 | 0,65560 € | 65,56 € |
| 250 | 0,61532 € | 153,83 € |
| 500 | 0,59946 € | 299,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55453 € | 1.109,06 € |
| 4.000 | 0,54098 € | 2.163,92 € |
| 6.000 | 0,53419 € | 3.205,14 € |
| 10.000 | 0,52667 € | 5.266,70 € |
| 14.000 | 0,52227 € | 7.311,78 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

