MFR Recommended
Direct
Direct
Similar

SN74ACT244DWRG4 | |
|---|---|
DigiKey Part Number | SN74ACT244DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT244DWRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31124 € | 622,48 € |
| 4.000 | 0,30279 € | 1.211,16 € |
| 6.000 | 0,29856 € | 1.791,36 € |
| 10.000 | 0,29387 € | 2.938,70 € |
| 14.000 | 0,29113 € | 4.075,82 € |
| 20.000 | 0,28850 € | 5.770,00 € |
| Unit Price without VAT: | 0,31124 € |
|---|---|
| Unit Price with VAT: | 0,37038 € |




