Direct
MFR Recommended
Direct
Direct

SN74ACT244DWE4 | |
|---|---|
DigiKey Part Number | SN74ACT244DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT244DWE4 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244DWE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244DWR | Texas Instruments | 4.402 | 296-1070-1-ND | 1,15000 € | Direct |
| SN74ACT244DW | Texas Instruments | 1.065 | 296-1070-5-ND | 1,04000 € | MFR Recommended |
| 74ACT244SCX | onsemi | 1.091 | 74ACT244SCXCT-ND | 0,87000 € | Direct |
| MC74ACT244DWR2G | onsemi | 2.890 | MC74ACT244DWR2GOSCT-ND | 0,59000 € | Direct |




