
SN74ACT244DGSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT244DGSRTR-ND - Tape & Reel (TR) 296-SN74ACT244DGSRCT-ND - Cut Tape (CT) 296-SN74ACT244DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244DGSR |
Description | IC BUFF NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27880 € | 6,97 € |
| 100 | 0,24240 € | 24,24 € |
| 250 | 0,22504 € | 56,26 € |
| 500 | 0,21456 € | 107,28 € |
| 1.000 | 0,20595 € | 205,95 € |
| 2.500 | 0,19685 € | 492,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17367 € | 868,35 € |
| 10.000 | 0,16951 € | 1.695,10 € |
| 15.000 | 0,16742 € | 2.511,30 € |
| 25.000 | 0,16511 € | 4.127,75 € |
| 35.000 | 0,16375 € | 5.731,25 € |
| 50.000 | 0,16245 € | 8.122,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

