
SN74ACT240N | |
|---|---|
DigiKey Part Number | 296-4379-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT240N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT240N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 20 | 0,95000 € | 19,00 € |
| 40 | 0,89000 € | 35,60 € |
| 100 | 0,82660 € | 82,66 € |
| 260 | 0,77569 € | 201,68 € |
| 500 | 0,74796 € | 373,98 € |
| 1.000 | 0,72359 € | 723,59 € |
| 2.500 | 0,69788 € | 1.744,70 € |
| 5.000 | 0,68239 € | 3.411,95 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

