


SN74ACT240DWR | |
|---|---|
DigiKey Part Number | 296-4378-2-ND - Tape & Reel (TR) 296-4378-1-ND - Cut Tape (CT) 296-4378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT240DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT240DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,48320 € | 12,08 € |
| 100 | 0,42450 € | 42,45 € |
| 250 | 0,39656 € | 99,14 € |
| 500 | 0,37972 € | 189,86 € |
| 1.000 | 0,37790 € | 377,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35442 € | 708,84 € |
| 4.000 | 0,34502 € | 1.380,08 € |
| 6.000 | 0,34031 € | 2.041,86 € |
| 10.000 | 0,33509 € | 3.350,90 € |
| 14.000 | 0,33205 € | 4.648,70 € |
| 20.000 | 0,32911 € | 6.582,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

