Similar
Similar

SN74ACT240DBR | |
|---|---|
DigiKey Part Number | 296-4377-2-ND - Tape & Reel (TR) 296-4377-1-ND - Cut Tape (CT) 296-4377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT240DBR |
Description | IC BUFFER INVERTING 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT240DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49867 € | 997,34 € |
| 4.000 | 0,48622 € | 1.944,88 € |
| 6.000 | 0,47999 € | 2.879,94 € |
| 10.000 | 0,47308 € | 4.730,80 € |
| 14.000 | 0,46904 € | 6.566,56 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


