


SN74ACT238PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT238PWRTR-ND - Tape & Reel (TR) 296-SN74ACT238PWRCT-ND - Cut Tape (CT) 296-SN74ACT238PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT238PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT138PWR | Texas Instruments | 2.950 | 296-CD74ACT138PWRCT-ND | 0,70000 € | Parametric Equivalent |
| SN74ACT138PWRQ1 | Texas Instruments | 2.776 | 296-SN74ACT138PWRQ1CT-ND | 0,64000 € | Parametric Equivalent |
| SN74ACT238PWRQ1 | Texas Instruments | 2.901 | 296-SN74ACT238PWRQ1CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35000 € | 8,75 € |
| 100 | 0,30550 € | 30,55 € |
| 250 | 0,28448 € | 71,12 € |
| 500 | 0,27174 € | 135,87 € |
| 1.000 | 0,26657 € | 266,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24832 € | 744,96 € |
| 6.000 | 0,24199 € | 1.451,94 € |
| 9.000 | 0,23882 € | 2.149,38 € |
| 15.000 | 0,23530 € | 3.529,50 € |
| 21.000 | 0,23325 € | 4.898,25 € |
| 30.000 | 0,23128 € | 6.938,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

