
SN74ACT174WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT174WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT174WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74ACT174WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT174WBQBRQ1 |
Description | IC FF D-TYPE SGL 6-BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 80 µA |
Part Status Active | Input Capacitance 8 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount, Wettable Flank |
Number of Bits per Element 6 | Supplier Device Package 16-WQFN (2.5x3.5) |
Clock Frequency 150 MHz | Package / Case 16-WFQFN Exposed Pad |
Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17808 € | 44,52 € |
| 500 | 0,16948 € | 84,74 € |
| 1.000 | 0,16254 € | 162,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15371 € | 461,13 € |
| 6.000 | 0,14944 € | 896,64 € |
| 9.000 | 0,14730 € | 1.325,70 € |
| 15.000 | 0,14494 € | 2.174,10 € |
| 21.000 | 0,14355 € | 3.014,55 € |
| 30.000 | 0,14222 € | 4.266,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

