
SN74ACT157WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT157WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT157WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74ACT157WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT157WBQBRQ1 |
Description | AUTOMOTIVE QUADRUPLE 2-LINE TO 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55200 € | 13,80 € |
| 100 | 0,48640 € | 48,64 € |
| 250 | 0,45508 € | 113,77 € |
| 500 | 0,43692 € | 218,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40144 € | 1.204,32 € |
| 6.000 | 0,39205 € | 2.352,30 € |
| 9.000 | 0,38734 € | 3.486,06 € |
| 15.000 | 0,38213 € | 5.731,95 € |
| 21.000 | 0,37908 € | 7.960,68 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

