


SN74ACT157PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT157PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT157PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT157PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT157PWRQ1 |
Description | AUTOMOTIVE QUADRUPLE 2-LINE TO 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55920 € | 13,98 € |
| 100 | 0,49250 € | 49,25 € |
| 250 | 0,46080 € | 115,20 € |
| 500 | 0,44242 € | 221,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40650 € | 1.219,50 € |
| 6.000 | 0,39698 € | 2.381,88 € |
| 9.000 | 0,39222 € | 3.529,98 € |
| 15.000 | 0,38694 € | 5.804,10 € |
| 21.000 | 0,38386 € | 8.061,06 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

