
SN74ACT153WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT153WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT153WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74ACT153WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT153WBQBRQ1 |
Description | AUTOMOTIVE, DUAL 1.5V TO 6V 4-LI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21080 € | 5,27 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16864 € | 42,16 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,15370 € | 153,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14537 € | 436,11 € |
| 6.000 | 0,14129 € | 847,74 € |
| 9.000 | 0,13925 € | 1.253,25 € |
| 15.000 | 0,13699 € | 2.054,85 € |
| 21.000 | 0,13567 € | 2.849,07 € |
| 30.000 | 0,13440 € | 4.032,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

