


SN74ACT153PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT153PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT153PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT153PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT153PWRQ1 |
Description | AUTOMOTIVE, DUAL 1.5V TO 6V 4-LI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount |
Circuit 2 x 4:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21080 € | 5,27 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16864 € | 42,16 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,15370 € | 153,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14537 € | 436,11 € |
| 6.000 | 0,14129 € | 847,74 € |
| 9.000 | 0,13925 € | 1.253,25 € |
| 15.000 | 0,13699 € | 2.054,85 € |
| 21.000 | 0,13567 € | 2.849,07 € |
| 30.000 | 0,13440 € | 4.032,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

