


SN74ACT153PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT153PWRTR-ND - Tape & Reel (TR) 296-SN74ACT153PWRCT-ND - Cut Tape (CT) 296-SN74ACT153PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT153PWR |
Description | DUAL, 1.5V TO 6V, 4-LINE TO 1-LI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18360 € | 4,59 € |
| 100 | 0,15810 € | 15,81 € |
| 250 | 0,14608 € | 36,52 € |
| 500 | 0,13878 € | 69,39 € |
| 1.000 | 0,13280 € | 132,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12541 € | 376,23 € |
| 6.000 | 0,12180 € | 730,80 € |
| 9.000 | 0,11999 € | 1.079,91 € |
| 15.000 | 0,11798 € | 1.769,70 € |
| 21.000 | 0,11681 € | 2.453,01 € |
| 30.000 | 0,11568 € | 3.470,40 € |
| 75.000 | 0,11325 € | 8.493,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

