


SN74ACT151PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT151PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT151PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT151PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT151PWRQ1 |
Description | AUTOMOTIVE 8-INPUT MULTIPLEXER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT151PWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46800 € | 4,68 € |
| 25 | 0,42080 € | 10,52 € |
| 100 | 0,36860 € | 36,86 € |
| 250 | 0,34384 € | 85,96 € |
| 500 | 0,32886 € | 164,43 € |
| 1.000 | 0,32523 € | 325,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30135 € | 904,05 € |
| 6.000 | 0,29391 € | 1.763,46 € |
| 9.000 | 0,29019 € | 2.611,71 € |
| 15.000 | 0,28606 € | 4.290,90 € |
| 21.000 | 0,28364 € | 5.956,44 € |
| 30.000 | 0,28132 € | 8.439,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

