Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT14WBQARQ1

DigiKey Part Number
296-SN74ACT14WBQARQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT14WBQARQ1
Description
AUTOMOTIVE 6-CH 4.5V TO 5.5V INV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
1.18V ~ 1.28V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
6
Mounting Type
Surface Mount, Wettable Flank
Features
Schmitt Trigger
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-WFDFN Exposed Pad
Current - Quiescent (Max)
2 µA
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28237 €847,11 €
6.0000,27534 €1.652,04 €
9.0000,27181 €2.446,29 €
15.0000,26791 €4.018,65 €
21.0000,26562 €5.578,02 €
30.0000,26343 €7.902,90 €
Manufacturers Standard Package
Unit Price without VAT:0,28237 €
Unit Price with VAT:0,33602 €