
SN74ACT14DBR | |
|---|---|
DigiKey Part Number | 296-4367-2-ND - Tape & Reel (TR) 296-4367-1-ND - Cut Tape (CT) 296-4367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14DBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.4V | |
Input Logic Level - High | 1.2V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45200 € | 11,30 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,37024 € | 92,56 € |
| 500 | 0,35432 € | 177,16 € |
| 1.000 | 0,34123 € | 341,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33045 € | 660,90 € |
| 4.000 | 0,32157 € | 1.286,28 € |
| 6.000 | 0,31713 € | 1.902,78 € |
| 10.000 | 0,31221 € | 3.122,10 € |
| 14.000 | 0,30933 € | 4.330,62 € |
| 20.000 | 0,30656 € | 6.131,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

