


SN74ACT1284DW | |
|---|---|
DigiKey Part Number | 296-1067-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT1284DW |
Description | IC IEEE STD 1284 TRX 7BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1284DW Models |
Category | Number of Bits 7 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
Logic Type IEEE STD 1284 Translation Transceiver | Base Product Number |
Supply Voltage 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96600 € | 19,66 € |
| 25 | 1,80160 € | 45,04 € |
| 100 | 1,62030 € | 162,03 € |
| 250 | 1,53384 € | 383,46 € |
| 500 | 1,48174 € | 740,87 € |
| 1.000 | 1,43885 € | 1.438,85 € |
| 2.500 | 1,39359 € | 3.483,98 € |
| 5.000 | 1,36631 € | 6.831,55 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

