
SN74ACT126PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT126PWRTR-ND - Tape & Reel (TR) 296-SN74ACT126PWRCT-ND - Cut Tape (CT) 296-SN74ACT126PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT126PWR |
Description | 4-CH BUFFERS WITH TTL COMPATIBLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21640 € | 5,41 € |
| 100 | 0,18740 € | 18,74 € |
| 250 | 0,17348 € | 43,37 € |
| 500 | 0,16508 € | 82,54 € |
| 1.000 | 0,15815 € | 158,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14961 € | 448,83 € |
| 6.000 | 0,14543 € | 872,58 € |
| 9.000 | 0,14333 € | 1.289,97 € |
| 15.000 | 0,14101 € | 2.115,15 € |
| 21.000 | 0,13966 € | 2.932,86 € |
| 30.000 | 0,13835 € | 4.150,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



