
SN74ACT11PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT11PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT11PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT11PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT11PWRQ1 |
Description | AUTOMOTIVE 3-CHANNEL, 3-INPUT 4. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 50mA, 50mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34440 € | 8,61 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28004 € | 70,01 € |
| 500 | 0,26746 € | 133,73 € |
| 1.000 | 0,26203 € | 262,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24430 € | 732,90 € |
| 6.000 | 0,23804 € | 1.428,24 € |
| 9.000 | 0,23490 € | 2.114,10 € |
| 15.000 | 0,23143 € | 3.471,45 € |
| 21.000 | 0,22940 € | 4.817,40 € |
| 30.000 | 0,22744 € | 6.823,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

