
SN74ACT11PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT11PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT11PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT11PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT11PWRQ1 |
Description | AUTOMOTIVE 3-CHANNEL, 3-INPUT 4. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 50mA, 50mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 14-TSSOP |
Current - Quiescent (Max) 1 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34040 € | 8,51 € |
| 100 | 0,29720 € | 29,72 € |
| 250 | 0,27656 € | 69,14 € |
| 500 | 0,26414 € | 132,07 € |
| 1.000 | 0,25877 € | 258,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24126 € | 723,78 € |
| 6.000 | 0,23508 € | 1.410,48 € |
| 9.000 | 0,23198 € | 2.087,82 € |
| 15.000 | 0,22855 € | 3.428,25 € |
| 21.000 | 0,22654 € | 4.757,34 € |
| 30.000 | 0,22462 € | 6.738,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

