
SN74ACT11DR | |
|---|---|
DigiKey Part Number | 296-31726-2-ND - Tape & Reel (TR) 296-31726-1-ND - Cut Tape (CT) 296-31726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT11DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44840 € | 11,21 € |
| 100 | 0,39350 € | 39,35 € |
| 250 | 0,36724 € | 91,81 € |
| 500 | 0,35146 € | 175,73 € |
| 1.000 | 0,34866 € | 348,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32473 € | 811,83 € |
| 5.000 | 0,31646 € | 1.582,30 € |
| 7.500 | 0,31231 € | 2.342,32 € |
| 12.500 | 0,30773 € | 3.846,62 € |
| 17.500 | 0,30504 € | 5.338,20 € |
| 25.000 | 0,30246 € | 7.561,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

