NAND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT10NSR

DigiKey Part Number
SN74ACT10NSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT10NSR
Description
IC GATE NAND 3CH 3-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT10NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.