
SN74ACT10DR | |
|---|---|
DigiKey Part Number | 296-4360-2-ND - Tape & Reel (TR) 296-4360-1-ND - Cut Tape (CT) 296-4360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT10DR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT10DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,29712 € | 74,28 € |
| 500 | 0,28388 € | 141,94 € |
| 1.000 | 0,27883 € | 278,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26148 € | 653,70 € |
| 5.000 | 0,25455 € | 1.272,75 € |
| 7.500 | 0,25108 € | 1.883,10 € |
| 12.500 | 0,24723 € | 3.090,38 € |
| 17.500 | 0,24498 € | 4.287,15 € |
| 25.000 | 0,24282 € | 6.070,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

