
SN74ACT10BQAR | |
|---|---|
DigiKey Part Number | 296-SN74ACT10BQARTR-ND - Tape & Reel (TR) 296-SN74ACT10BQARCT-ND - Cut Tape (CT) 296-SN74ACT10BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT10BQAR |
Description | 3-CH, 3-INPUT, 1.5V TO 6V 24MA D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27240 € | 6,81 € |
| 100 | 0,23670 € | 23,67 € |
| 250 | 0,21964 € | 54,91 € |
| 500 | 0,20938 € | 104,69 € |
| 1.000 | 0,20277 € | 202,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19051 € | 571,53 € |
| 6.000 | 0,18541 € | 1.112,46 € |
| 9.000 | 0,18285 € | 1.645,65 € |
| 15.000 | 0,18002 € | 2.700,30 € |
| 21.000 | 0,17836 € | 3.745,56 € |
| 30.000 | 0,17677 € | 5.303,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

