
SN74ACT1073NSR | |
|---|---|
DigiKey Part Number | 296-29212-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT1073NSR |
Description | IC BUS TERMI ARRAY 16BIT 20-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Termination Array IC 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1073NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Bus Termination Array | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 16 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,33490 € | 4.669,80 € |
| Unit Price without VAT: | 2,33490 € |
|---|---|
| Unit Price with VAT: | 2,77853 € |

