
SN74ACT08PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT08PWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT08PWRQ1 |
Description | AUTOMOTIVE, FOUR-CHANNEL TWO-INP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17610 € | 528,30 € |
| 6.000 | 0,17132 € | 1.027,92 € |
| 9.000 | 0,16893 € | 1.520,37 € |
| 15.000 | 0,16627 € | 2.494,05 € |
| 21.000 | 0,16472 € | 3.459,12 € |
| 30.000 | 0,16323 € | 4.896,90 € |
| Unit Price without VAT: | 0,17610 € |
|---|---|
| Unit Price with VAT: | 0,20956 € |

