


SN74ACT08DBR | |
|---|---|
DigiKey Part Number | 296-4353-2-ND - Tape & Reel (TR) 296-4353-1-ND - Cut Tape (CT) 296-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31120 € | 7,78 € |
| 100 | 0,27100 € | 27,10 € |
| 250 | 0,25196 € | 62,99 € |
| 500 | 0,24042 € | 120,21 € |
| 1.000 | 0,23438 € | 234,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22315 € | 446,30 € |
| 4.000 | 0,21673 € | 866,92 € |
| 6.000 | 0,21351 € | 1.281,06 € |
| 10.000 | 0,20995 € | 2.099,50 € |
| 14.000 | 0,20787 € | 2.910,18 € |
| 20.000 | 0,20586 € | 4.117,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

