
SN74ACT08BQAR | |
|---|---|
DigiKey Part Number | 296-SN74ACT08BQARTR-ND - Tape & Reel (TR) 296-SN74ACT08BQARCT-ND - Cut Tape (CT) 296-SN74ACT08BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08BQAR |
Description | 4-CHANNEL, 2-INPUT, 4.5V TO 5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,17132 € | 42,83 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15619 € | 156,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14775 € | 443,25 € |
| 6.000 | 0,14362 € | 861,72 € |
| 9.000 | 0,14155 € | 1.273,95 € |
| 15.000 | 0,13926 € | 2.088,90 € |
| 21.000 | 0,13792 € | 2.896,32 € |
| 30.000 | 0,13663 € | 4.098,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

